Parametric Equivalent
Parametric Equivalent

MSAP10ML-SAPFL-SBA05 | |
|---|---|
DigiKey Part Number | 1754-MSAP10ML-SAPFL-SBA05-ND |
Manufacturer | |
Manufacturer Product Number | MSAP10ML-SAPFL-SBA05 |
Description | CIR CBL 10POS RCPT TO PLUG 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 10 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 1.64' (500.00mm) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 10 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12A10ML-12AFL-SBA05 | Amphenol LTW | 13 | 1754-1747-ND | 19,86000 € | Parametric Equivalent |
| M12A10ML-12AFL-SDA05 | Amphenol LTW | 0 | 1754-1750-ND | 19,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,31500 € | 183,15 € |
| Unit Price without VAT: | 18,31500 € |
|---|---|
| Unit Price with VAT: | 21,79485 € |


