Parametric Equivalent

MSAP10FL-SAPFR-SBA05 | |
|---|---|
DigiKey Part Number | 1754-MSAP10FL-SAPFR-SBA05-ND |
Manufacturer | |
Manufacturer Product Number | MSAP10FL-SAPFR-SBA05 |
Description | CBL 10POS PLUG TO PLUG RA 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 10 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Plug | Length 1.64' (500.00mm) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 10 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSAP10FL-SAPFR-SDA05 | Amphenol LTW | 0 | 1754-MSAP10FL-SAPFR-SDA05-ND | 19,67400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,27500 € | 202,75 € |
| Unit Price without VAT: | 20,27500 € |
|---|---|
| Unit Price with VAT: | 24,12725 € |


