
MSAP08MR-SAPMR-SD010 | |
|---|---|
DigiKey Part Number | 1754-MSAP08MR-SAPMR-SD010-ND |
Manufacturer | |
Manufacturer Product Number | MSAP08MR-SAPMR-SD010 |
Description | CBL 8POS RCPT RA TO RCPT 32.8' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Category | 2nd Connector Number of Positions 8 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle | Length 32.8' (10.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Receptacle, Right Angle | Usage Industrial Environments |
2nd Connector Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,95000 € | 35,95 € |
| 10 | 30,55800 € | 305,58 € |
| 25 | 28,64560 € | 716,14 € |
| 50 | 27,27940 € | 1.363,97 € |
| 100 | 25,97860 € | 2.597,86 € |
| 250 | 24,35428 € | 6.088,57 € |
| Unit Price without VAT: | 35,95000 € |
|---|---|
| Unit Price with VAT: | 42,78050 € |

