Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSAP08MR-SAPMR-SD001 | |
|---|---|
DigiKey Part Number | 1754-MSAP08MR-SAPMR-SD001-ND |
Manufacturer | |
Manufacturer Product Number | MSAP08MR-SAPMR-SD001 |
Description | CBL 8POS RCPT RA TO RCPT 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 8 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle | Length 3.28' (1.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Receptacle, Right Angle | Usage Industrial Environments |
2nd Connector Gender Male Pins |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12A08MR-12AMR-SB001 | Amphenol LTW | 82 | 1754-1729-ND | 15,66000 € | Parametric Equivalent |
| M12A08MR-12AMR-SD001 | Amphenol LTW | 25 | 1754-1731-ND | 18,91000 € | Parametric Equivalent |
| MSAP08MR-SAPMR-SB001 | Amphenol LTW | 0 | 1754-MSAP08MR-SAPMR-SB001-ND | 16,17100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,60900 € | 156,09 € |
| Unit Price without VAT: | 15,60900 € |
|---|---|
| Unit Price with VAT: | 18,57471 € |



