Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSAP08ML-SAPML-SB010 | |
|---|---|
DigiKey Part Number | 1754-MSAP08ML-SAPML-SB010-ND |
Manufacturer | |
Manufacturer Product Number | MSAP08ML-SAPML-SB010 |
Description | CIRC CBL 8POS RCPT TO RCPT 32.8' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 8 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 32.8' (10.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12A08ML-12AML-SB010 | Amphenol LTW | 0 | 1754-M12A08ML-12AML-SB010-ND | 35,64500 € | Parametric Equivalent |
| M12A08ML-12AML-SD010 | Amphenol LTW | 0 | 1754-M12A08ML-12AML-SD010-ND | 30,21200 € | Parametric Equivalent |
| MSAP08ML-SAPML-SD010 | Amphenol LTW | 0 | 1754-MSAP08ML-SAPML-SD010-ND | 29,61600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,05700 € | 350,57 € |
| Unit Price without VAT: | 35,05700 € |
|---|---|
| Unit Price with VAT: | 41,71783 € |




