Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSAP08FR-SAPFR-SD005 | |
|---|---|
DigiKey Part Number | 1754-MSAP08FR-SAPFR-SD005-ND |
Manufacturer | |
Manufacturer Product Number | MSAP08FR-SAPFR-SD005 |
Description | CBL 8POS PLUG RA TO RA 16.4' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 8 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Plug, Right Angle | Length 16.40' (5.00m) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12A08FR-12AFR-SB005 | Amphenol LTW | 0 | 1754-M12A08FR-12AFR-SB005-ND | 27,83500 € | Parametric Equivalent |
| M12A08FR-12AFR-SD005 | Amphenol LTW | 0 | 1754-M12A08FR-12AFR-SD005-ND | 25,20500 € | Parametric Equivalent |
| MSAP08FR-SAPFR-SB005 | Amphenol LTW | 0 | 1754-MSAP08FR-SAPFR-SB005-ND | 28,49100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,73100 € | 257,31 € |
| Unit Price without VAT: | 25,73100 € |
|---|---|
| Unit Price with VAT: | 30,61989 € |




