Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSAP08FL-SAPFL-SB010 | |
|---|---|
DigiKey Part Number | 1754-MSAP08FL-SAPFL-SB010-ND |
Manufacturer | |
Manufacturer Product Number | MSAP08FL-SAPFL-SB010 |
Description | CIRC CBL 8POS PLUG TO PLUG 32.8' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 8 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Plug | Length 32.8' (10.00m) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12A08FL-12AFL-SB010 | Amphenol LTW | 10 | 1754-M12A08FL-12AFL-SB010-ND | 44,59000 € | Parametric Equivalent |
| M12A08FL-12AFL-SD010 | Amphenol LTW | 0 | 1754-M12A08FL-12AFL-SD010-ND | 32,18200 € | Parametric Equivalent |
| MSAP08FL-SAPFL-SD010 | Amphenol LTW | 0 | 1754-MSAP08FL-SAPFL-SD010-ND | 31,52100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,87500 € | 368,75 € |
| Unit Price without VAT: | 36,87500 € |
|---|---|
| Unit Price with VAT: | 43,88125 € |




