Parametric Equivalent
Parametric Equivalent

MSAP06MR-SAPMR-SD010 | |
|---|---|
DigiKey Part Number | 1754-MSAP06MR-SAPMR-SD010-ND |
Manufacturer | |
Manufacturer Product Number | MSAP06MR-SAPMR-SD010 |
Description | CBL 6POS RCPT RA TO RCPT 32.8' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 6 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle, Right Angle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 6 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 32.8' (10.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,77700 € | 257,77 € |
| Unit Price without VAT: | 25,77700 € |
|---|---|
| Unit Price with VAT: | 30,67463 € |



