Parametric Equivalent
Parametric Equivalent

MSAP06ML-SAPMR-SD010 | |
|---|---|
DigiKey Part Number | 1754-MSAP06ML-SAPMR-SD010-ND |
Manufacturer | |
Manufacturer Product Number | MSAP06ML-SAPMR-SD010 |
Description | CBL 6POS RCPT TO RCPT RA 32.8' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 6 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 32.8' (10.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 6 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Receptacle, Right Angle | Usage Industrial Environments |
2nd Connector Gender Male Pins |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12A06ML-12AMR-SB010 | Amphenol LTW | 0 | 1754-M12A06ML-12AMR-SB010-ND | 33,55000 € | Parametric Equivalent |
| M12A06ML-12AMR-SD010 | Amphenol LTW | 0 | 1754-M12A06ML-12AMR-SD010-ND | 25,46900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,86700 € | 248,67 € |
| Unit Price without VAT: | 24,86700 € |
|---|---|
| Unit Price with VAT: | 29,59173 € |



