
MSAP06ML-SAPFL-SD003 | |
|---|---|
DigiKey Part Number | 1754-MSAP06ML-SAPFL-SD003-ND |
Manufacturer | |
Manufacturer Product Number | MSAP06ML-SAPFL-SD003 |
Description | CIRC CBL 6POS RCPT TO PLUG 9.84' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 6 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Orientation A |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 9.84' (3.00m) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Round |
1st Connector Number of Positions 6 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,47200 € | 164,72 € |
| Unit Price without VAT: | 16,47200 € |
|---|---|
| Unit Price with VAT: | 19,60168 € |

