Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSAP06FL-SAPMR-SDA05 | |
|---|---|
DigiKey Part Number | 1754-MSAP06FL-SAPMR-SDA05-ND |
Manufacturer | |
Manufacturer Product Number | MSAP06FL-SAPMR-SDA05 |
Description | CBL 6POS RCPT TO PLUG RA 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 6 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 1.64' (500.00mm) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 6 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12A06FL-12AMR-SBA05 | Amphenol LTW | 0 | 1754-M12A06FL-12AMR-SBA05-ND | 14,71700 € | Parametric Equivalent |
| M12A06FL-12AMR-SDA05 | Amphenol LTW | 0 | 1754-M12A06FL-12AMR-SDA05-ND | 14,36100 € | Parametric Equivalent |
| M12A06ML-12AFR-SBA05 | Amphenol LTW | 0 | 1754-M12A06ML-12AFR-SBA05-ND | 14,71700 € | Parametric Equivalent |
| M12A06ML-12AFR-SDA05 | Amphenol LTW | 0 | 1754-M12A06ML-12AFR-SDA05-ND | 14,36100 € | Parametric Equivalent |
| MSAP06FL-SAPMR-SBA05 | Amphenol LTW | 0 | 1754-MSAP06FL-SAPMR-SBA05-ND | 14,26800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,54500 € | 145,45 € |
| Unit Price without VAT: | 14,54500 € |
|---|---|
| Unit Price with VAT: | 17,30855 € |






