Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSAP05ML-SAPML-SDA05 | |
|---|---|
DigiKey Part Number | 1754-1879-ND |
Manufacturer | |
Manufacturer Product Number | MSAP05ML-SAPML-SDA05 |
Description | CIRC CBL 5POS RCPT TO RCPT 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 1.64' (500.00mm) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12A05ML-12AML-SBA05 | Amphenol LTW | 0 | 1754-1671-ND | 11,11000 € | Parametric Equivalent |
| M12A05ML-12AML-SDA05 | Amphenol LTW | 0 | 1754-1674-ND | 9,77000 € | Parametric Equivalent |
| MSAP05ML-SAPML-SBA05 | Amphenol LTW | 1 | 1754-1878-ND | 10,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,19000 € | 10,19 € |
| 10 | 8,65900 € | 86,59 € |
| 25 | 8,11600 € | 202,90 € |
| 50 | 7,72840 € | 386,42 € |
| 100 | 7,35960 € | 735,96 € |
| 250 | 6,89908 € | 1.724,77 € |
| 500 | 6,57012 € | 3.285,06 € |
| 1.000 | 6,25690 € | 6.256,90 € |
| Unit Price without VAT: | 10,19000 € |
|---|---|
| Unit Price with VAT: | 12,12610 € |




