Parametric Equivalent
Parametric Equivalent

MSAP05ML-SAPFL-SB010 | |
|---|---|
DigiKey Part Number | 1754-MSAP05ML-SAPFL-SB010-ND |
Manufacturer | |
Manufacturer Product Number | MSAP05ML-SAPFL-SB010 |
Description | CIRC CBL 5POS RCPT TO PLUG 32.8' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 32.8' (10.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5AC22M010 | Mueller Electric Co | 3 | 314-C5AC22M010-ND | 47,51000 € | Parametric Equivalent |
| M12M12F5A-10 | L-com | 3 | 5073-M12M12F5A-10-ND | 137,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,38800 € | 273,88 € |
| Unit Price without VAT: | 27,38800 € |
|---|---|
| Unit Price with VAT: | 32,59172 € |



