Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSAP04FL-SAPMR-SB002 | |
|---|---|
DigiKey Part Number | 1754-MSAP04FL-SAPMR-SB002-ND |
Manufacturer | |
Manufacturer Product Number | MSAP04FL-SAPMR-SB002 |
Description | CBL 4POS RCPT TO PLUG RA 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 6.56' (2.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12A04ML-12AFR-SB002 | Amphenol LTW | 0 | 1754-M12A04ML-12AFR-SB002-ND | 12,27400 € | Parametric Equivalent |
| M12A04ML-12AFR-SD002 | Amphenol LTW | 0 | 1754-M12A04ML-12AFR-SD002-ND | 11,49500 € | Parametric Equivalent |
| MSAP04FL-SAPMR-SD002 | Amphenol LTW | 0 | 1754-MSAP04FL-SAPMR-SD002-ND | 11,03600 € | Parametric Equivalent |
| MSAP04ML-SAPFR-SD002 | Amphenol LTW | 0 | 1754-MSAP04ML-SAPFR-SD002-ND | 11,03600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,81800 € | 118,18 € |
| Unit Price without VAT: | 11,81800 € |
|---|---|
| Unit Price with VAT: | 14,06342 € |





