
MSAP04FL-SAPFL-SB003 | |
|---|---|
DigiKey Part Number | 1754-MSAP04FL-SAPFL-SB003-ND |
Manufacturer | |
Manufacturer Product Number | MSAP04FL-SAPFL-SB003 |
Description | CIRC CBL 4POS PLUG TO PLUG 9.84' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Orientation A |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 9.84' (3.00m) |
1st Connector Type Plug | Assembly Configuration Standard |
1st Connector Gender Female Sockets | Cable Type Round |
1st Connector Number of Positions 4 | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,79200 € | 137,92 € |
| Unit Price without VAT: | 13,79200 € |
|---|---|
| Unit Price with VAT: | 16,41248 € |

