
MSAP03MR-SAPFR-SD002 | |
|---|---|
DigiKey Part Number | 1754-MSAP03MR-SAPFR-SD002-ND |
Manufacturer | |
Manufacturer Product Number | MSAP03MR-SAPFR-SD002 |
Description | CBL 3POS RCPT RA TO PLUG 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 3 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Orientation A |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 6.56' (2.00m) |
1st Connector Type Receptacle, Right Angle | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Round |
1st Connector Number of Positions 3 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,61600 € | 106,16 € |
| Unit Price without VAT: | 10,61600 € |
|---|---|
| Unit Price with VAT: | 12,63304 € |

