
MSAP-12BMMM-SL8D01 | |
|---|---|
DigiKey Part Number | MSAP-12BMMM-SL8D01-ND |
Manufacturer | |
Manufacturer Product Number | MSAP-12BMMM-SL8D01 |
Description | CIR CBL 12POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 12 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 € | 13,68 € |
| 10 | 11,62800 € | 116,28 € |
| 30 | 10,76100 € | 322,83 € |
| 50 | 10,38000 € | 519,00 € |
| 100 | 9,88480 € | 988,48 € |
| 250 | 9,26632 € | 2.316,58 € |
| 500 | 8,82460 € | 4.412,30 € |
| 1.000 | 8,40400 € | 8.404,00 € |
| Unit Price without VAT: | 13,68000 € |
|---|---|
| Unit Price with VAT: | 16,27920 € |

