
MSAP-10BMMA-SR7001 | |
|---|---|
DigiKey Part Number | MSAP-10BMMA-SR7001-ND |
Manufacturer | |
Manufacturer Product Number | MSAP-10BMMA-SR7001 |
Description | M12 ASSY CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1.5A |
Number of Positions 10 | Voltage Rating 30V |
Shell Size - Insert M12-10 | Cable Opening 0.157" ~ 0.276" (4.00mm ~ 7.00mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation A | Insert Material Polyamide (PA), Nylon |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,07000 € | 8,07 € |
| 10 | 6,85700 € | 68,57 € |
| 30 | 6,34500 € | 190,35 € |
| 50 | 6,12020 € | 306,01 € |
| 100 | 5,82810 € | 582,81 € |
| 250 | 5,46340 € | 1.365,85 € |
| 500 | 5,20286 € | 2.601,43 € |
| 1.000 | 4,95480 € | 4.954,80 € |
| Unit Price without VAT: | 8,07000 € |
|---|---|
| Unit Price with VAT: | 9,60330 € |

