
MSAP-06BMMM-SL8D03 | |
|---|---|
DigiKey Part Number | 1754-MSAP-06BMMM-SL8D03-ND |
Manufacturer | |
Manufacturer Product Number | MSAP-06BMMM-SL8D03 |
Description | CIRC CBL 6POS RCPT TO WIRE 9.84' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 6 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,29000 € | 102,90 € |
| Unit Price without VAT: | 10,29000 € |
|---|---|
| Unit Price with VAT: | 12,24510 € |

