
MSAP-04BMMM-SL8B04 | |
|---|---|
DigiKey Part Number | 1754-MSAP-04BMMM-SL8B04-ND |
Manufacturer | |
Manufacturer Product Number | MSAP-04BMMM-SL8B04 |
Description | CIR CBL 4POS RCPT TO WIRE 13.12' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 13.12' (4.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 13.12' (4.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,33300 € | 113,33 € |
| Unit Price without VAT: | 11,33300 € |
|---|---|
| Unit Price with VAT: | 13,48627 € |

