
MSAP-04BMMM-SL8B01 | |
|---|---|
DigiKey Part Number | MSAP-04BMMM-SL8B01-ND |
Manufacturer | |
Manufacturer Product Number | MSAP-04BMMM-SL8B01 |
Description | CIRC CBL 4POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,68000 € | 7,68 € |
| 10 | 6,52700 € | 65,27 € |
| 30 | 6,04000 € | 181,20 € |
| 50 | 5,82580 € | 291,29 € |
| 100 | 5,54790 € | 554,79 € |
| 250 | 5,20064 € | 1.300,16 € |
| 500 | 4,95260 € | 2.476,30 € |
| 1.000 | 4,71648 € | 4.716,48 € |
| Unit Price without VAT: | 7,68000 € |
|---|---|
| Unit Price with VAT: | 9,13920 € |

