
MSAP-04BMMM-SL8A01 | |
|---|---|
DigiKey Part Number | MSAP-04BMMM-SL8A01-ND |
Manufacturer | |
Manufacturer Product Number | MSAP-04BMMM-SL8A01 |
Description | CIRC CBL 4POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Yellow |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 € | 7,16 € |
| 10 | 6,09000 € | 60,90 € |
| 30 | 5,63533 € | 169,06 € |
| 50 | 5,43600 € | 271,80 € |
| 100 | 5,17640 € | 517,64 € |
| 250 | 4,85240 € | 1.213,10 € |
| 500 | 4,62100 € | 2.310,50 € |
| 1.000 | 4,40067 € | 4.400,67 € |
| Unit Price without VAT: | 7,16000 € |
|---|---|
| Unit Price with VAT: | 8,52040 € |

