
MSAP-03BMMM-SL8B01 | |
|---|---|
DigiKey Part Number | MSAP-03BMMM-SL8B01-ND |
Manufacturer | |
Manufacturer Product Number | MSAP-03BMMM-SL8B01 |
Description | CIRC CBL 3POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,98000 € | 6,98 € |
| 10 | 5,92900 € | 59,29 € |
| 30 | 5,48667 € | 164,60 € |
| 50 | 5,29220 € | 264,61 € |
| 100 | 5,03960 € | 503,96 € |
| 250 | 4,72420 € | 1.181,05 € |
| 500 | 4,49882 € | 2.249,41 € |
| 1.000 | 4,28434 € | 4.284,34 € |
| Unit Price without VAT: | 6,98000 € |
|---|---|
| Unit Price with VAT: | 8,30620 € |

