
MSAP-02PMMS-SF8003 | |
|---|---|
DigiKey Part Number | 1754-MSAP-02PMMS-SF8003-ND |
Manufacturer | |
Manufacturer Product Number | MSAP-02PMMS-SF8003 |
Description | M SERIES, M12, A CODE, PLASTIC, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 2 | Shielding |
Shell Size - Insert M12-2 | Current Rating (Amps) 4A |
Mounting Type Panel Mount | Voltage Rating 250V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,27000 € | 5,27 € |
| 10 | 4,47600 € | 44,76 € |
| 25 | 4,19480 € | 104,87 € |
| 50 | 3,99460 € | 199,73 € |
| 100 | 3,80370 € | 380,37 € |
| 250 | 3,56564 € | 891,41 € |
| 500 | 3,39554 € | 1.697,77 € |
| 1.000 | 3,23360 € | 3.233,60 € |
| 2.500 | 3,03142 € | 7.578,55 € |
| Unit Price without VAT: | 5,27000 € |
|---|---|
| Unit Price with VAT: | 6,27130 € |

