
MN-05AMMM-SL8C01 | |
|---|---|
DigiKey Part Number | MN-05AMMM-SL8C01-ND |
Manufacturer | |
Manufacturer Product Number | MN-05AMMM-SL8C01 |
Description | CIRC CBL 5POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NMEA 2000 | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,07000 € | 22,07 € |
| 10 | 18,75300 € | 187,53 € |
| 30 | 17,35433 € | 520,63 € |
| 50 | 16,74020 € | 837,01 € |
| 100 | 15,94170 € | 1.594,17 € |
| 250 | 14,94464 € | 3.736,16 € |
| 500 | 14,23234 € | 7.116,17 € |
| Unit Price without VAT: | 22,07000 € |
|---|---|
| Unit Price with VAT: | 26,26330 € |

