
MCP-05BMMM-SL8A05 | |
|---|---|
DigiKey Part Number | MCP-05BMMM-SL8A05-ND |
Manufacturer | |
Manufacturer Product Number | MCP-05BMMM-SL8A05 |
Description | CIRC CBL 5POS RCPT TO WIRE 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 1.64' (500.00mm) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 5 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof; NMEA 2000 |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,02700 € | 160,27 € |
| Unit Price without VAT: | 16,02700 € |
|---|---|
| Unit Price with VAT: | 19,07213 € |

