
MCP-05BMMM-SL8A02 | |
|---|---|
DigiKey Part Number | MCP-05BMMM-SL8A02-ND |
Manufacturer | |
Manufacturer Product Number | MCP-05BMMM-SL8A02 |
Description | CIRC CBL 5POS RCPT TO WIRE 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 5 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof; NMEA 2000 |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,82000 € | 12,82 € |
| 10 | 10,89700 € | 108,97 € |
| 30 | 10,08433 € | 302,53 € |
| 50 | 9,72720 € | 486,36 € |
| 100 | 9,26310 € | 926,31 € |
| 250 | 8,68364 € | 2.170,91 € |
| 500 | 8,26966 € | 4.134,83 € |
| 1.000 | 7,87545 € | 7.875,45 € |
| Unit Price without VAT: | 12,82000 € |
|---|---|
| Unit Price with VAT: | 15,25580 € |

