
M8S04ML-SFL-SD005 | |
|---|---|
DigiKey Part Number | 1754-M8S04ML-SFL-SD005-ND |
Manufacturer | |
Manufacturer Product Number | M8S04ML-SFL-SD005 |
Description | CIRC CBL 4POS RCPT TO PLUG 16.4' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M8 |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 16.40' (5.00m) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Round |
1st Connector Number of Positions 4 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Shell Size - Insert M8 | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,66700 € | 246,67 € |
| Unit Price without VAT: | 24,66700 € |
|---|---|
| Unit Price with VAT: | 29,35373 € |



