
M8S-06PMMT-EE0001 | |
|---|---|
DigiKey Part Number | 1754-M8S-06PMMT-EE0001TR-ND - Tape & Reel (TR) 1754-M8S-06PMMT-EE0001CT-ND - Cut Tape (CT) 1754-M8S-06PMMT-EE0001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M8S-06PMMT-EE0001 |
Description | M8 SHIELDED SMT RECEPTACLE PCB 1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | M8-6 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | - | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Board Guide, Ground, Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 30VAC/DC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,59600 € | 35,96 € |
| 25 | 3,37080 € | 84,27 € |
| 50 | 3,20980 € | 160,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,05650 € | 305,65 € |
| 200 | 2,91065 € | 582,13 € |
| 300 | 2,82857 € | 848,57 € |
| 500 | 2,72846 € | 1.364,23 € |
| 700 | 2,66449 € | 1.865,14 € |
| 1.000 | 2,59833 € | 2.598,33 € |
| 2.500 | 2,43582 € | 6.089,55 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |


