
M8S-03PFFT-EE0001 | |
|---|---|
DigiKey Part Number | 1754-1326-2-ND - Tape & Reel (TR) 1754-1326-1-ND - Cut Tape (CT) 1754-1326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M8S-03PFFT-EE0001 |
Description | CONN FMALE INSERT 3P GOLD SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M8-3 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | - | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP65/IP68 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Ground | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 60VAC/DC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Industrial, Marine, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 10 | 3,21200 € | 32,12 € |
| 25 | 3,01040 € | 75,26 € |
| 50 | 2,86680 € | 143,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,72990 € | 272,99 € |
| 200 | 2,59955 € | 519,91 € |
| 300 | 2,52627 € | 757,88 € |
| 500 | 2,43684 € | 1.218,42 € |
| 700 | 2,37973 € | 1.665,81 € |
| 1.000 | 2,32062 € | 2.320,62 € |
| 2.500 | 2,17548 € | 5.438,70 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,49820 € |

