
M8AS03FR-ASFR-SDA05 | |
|---|---|
DigiKey Part Number | 1754-M8AS03FR-ASFR-SDA05-ND |
Manufacturer | |
Manufacturer Product Number | M8AS03FR-ASFR-SDA05 |
Description | CIR CBL 3POS PLUG RA TO RA 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 3 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M8 |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 1.64' (500.00mm) |
1st Connector Type Plug, Right Angle | Assembly Configuration Standard |
1st Connector Gender Female Sockets | Cable Type Round |
1st Connector Number of Positions 3 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Shell Size - Insert M8 | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,84500 € | 158,45 € |
| Unit Price without VAT: | 15,84500 € |
|---|---|
| Unit Price with VAT: | 18,85555 € |

