
M8AS-06BMMM-SL7D10 | |
|---|---|
DigiKey Part Number | 1754-M8AS-06BMMM-SL7D10-ND |
Manufacturer | |
Manufacturer Product Number | M8AS-06BMMM-SL7D10 |
Description | M SERIES, GUIDED M8, METAL, 2A, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 32.8' (10.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 6 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,97700 € | 329,77 € |
| Unit Price without VAT: | 32,97700 € |
|---|---|
| Unit Price with VAT: | 39,24263 € |

