
M8AS-05PMMR-SF8001 | |
|---|---|
DigiKey Part Number | M8AS-05PMMR-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | M8AS-05PMMR-SF8001 |
Description | M8 PANEL 90 PCB CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Metal |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Features Board Lock, Ground |
Number of Positions 5 | Shielding |
Shell Size - Insert M8-5 | Current Rating (Amps) 1.5A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 30V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,39000 € | 9,39 € |
| 10 | 7,98000 € | 79,80 € |
| 30 | 7,38367 € | 221,51 € |
| 50 | 7,12240 € | 356,12 € |
| 100 | 6,78230 € | 678,23 € |
| 250 | 6,35792 € | 1.589,48 € |
| 500 | 6,05470 € | 3.027,35 € |
| 1.000 | 5,76607 € | 5.766,07 € |
| Unit Price without VAT: | 9,39000 € |
|---|---|
| Unit Price with VAT: | 11,17410 € |


