
M8-04PMMT-EE0001 | |
|---|---|
DigiKey Part Number | 1754-M8-04PMMT-EE0001TR-ND - Tape & Reel (TR) 1754-M8-04PMMT-EE0001CT-ND - Cut Tape (CT) 1754-M8-04PMMT-EE0001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M8-04PMMT-EE0001 |
Description | M SERIES, M8, 3A, 04 PINS, SMT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M8-4 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 50VAC, 60VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,73400 € | 37,34 € |
| 25 | 3,49960 € | 87,49 € |
| 50 | 3,33260 € | 166,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,17330 € | 317,33 € |
| 200 | 3,02185 € | 604,37 € |
| 300 | 2,93663 € | 880,99 € |
| 500 | 2,83272 € | 1.416,36 € |
| 700 | 2,76630 € | 1.936,41 € |
| 1.000 | 2,69759 € | 2.697,59 € |
| 2.500 | 2,52891 € | 6.322,28 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |


