
M12D04ML-12DML-SD001 | |
|---|---|
DigiKey Part Number | 1754-1851-ND |
Manufacturer | |
Manufacturer Product Number | M12D04ML-12DML-SD001 |
Description | CIRC CBL 4POS RCPT TO RCPT 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 3.28' (1.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation D | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12D04ML-12DML-SB001 | Amphenol LTW | 13 | 1754-1848-ND | 12,18000 € | Parametric Equivalent |
| MSDP04ML-SDPML-SD001 | Amphenol LTW | 16 | 1754-1934-ND | 11,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,71000 € | 11,71 € |
| 10 | 9,95100 € | 99,51 € |
| 25 | 9,32840 € | 233,21 € |
| 50 | 8,88300 € | 444,15 € |
| 100 | 8,45910 € | 845,91 € |
| 250 | 7,92992 € | 1.982,48 € |
| 500 | 7,55178 € | 3.775,89 € |
| 1.000 | 7,19182 € | 7.191,82 € |
| Unit Price without VAT: | 11,71000 € |
|---|---|
| Unit Price with VAT: | 13,93490 € |

