
M12D-04PMMP-SF8002 | |
|---|---|
DigiKey Part Number | 1754-M12D-04PMMP-SF8002-ND |
Manufacturer | |
Manufacturer Product Number | M12D-04PMMP-SF8002 |
Description | M12 PANEL PCB CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 250V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation D | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 5,25200 € | 52,52 € |
| 30 | 4,85933 € | 145,78 € |
| 50 | 4,68740 € | 234,37 € |
| 100 | 4,46350 € | 446,35 € |
| 250 | 4,18416 € | 1.046,04 € |
| 500 | 3,98454 € | 1.992,27 € |
| 1.000 | 3,79454 € | 3.794,54 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |

