
M12D-04BMMM-PL8B01 | |
|---|---|
DigiKey Part Number | 1754-M12D-04BMMM-PL8B01-ND |
Manufacturer | |
Manufacturer Product Number | M12D-04BMMM-PL8B01 |
Description | CIRC CBL 4POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,85000 € | 8,85 € |
| 10 | 7,51900 € | 75,19 € |
| 25 | 7,04800 € | 176,20 € |
| 50 | 6,71160 € | 335,58 € |
| 100 | 6,39120 € | 639,12 € |
| 250 | 5,99132 € | 1.497,83 € |
| 500 | 5,70562 € | 2.852,81 € |
| 1.000 | 5,43360 € | 5.433,60 € |
| Unit Price without VAT: | 8,85000 € |
|---|---|
| Unit Price with VAT: | 10,53150 € |

