Parametric Equivalent
Parametric Equivalent

M12B05ML-12BML-PD001 | |
|---|---|
DigiKey Part Number | 1754-M12B05ML-12BML-PD001-ND |
Manufacturer | |
Manufacturer Product Number | M12B05ML-12BML-PD001 |
Description | M SERIES, M12, B CODE, METAL, 4A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation B |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 3.28' (1.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation B | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68 - Dust Tight, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12B05ML-12BML-PB001 | Amphenol LTW | 0 | 1754-M12B05ML-12BML-PB001-ND | 23,69900 € | Parametric Equivalent |
| TRGPB501-C2B-1M | L-com | 0 | 5073-TRGPB501-C2B-1M-ND | 72,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,29600 € | 232,96 € |
| Unit Price without VAT: | 23,29600 € |
|---|---|
| Unit Price with VAT: | 27,72224 € |



