Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M12B05ML-12BFL-SD004 | |
|---|---|
DigiKey Part Number | 1754-M12B05ML-12BFL-SD004-ND |
Manufacturer | |
Manufacturer Product Number | M12B05ML-12BFL-SD004 |
Description | CIR CBL 5POS RCPT TO PLUG 13.12' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 13.12' (4.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation B |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 13.12' (4.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation B | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12B05ML-12BFL-SB004 | Amphenol LTW | 0 | 1754-M12B05ML-12BFL-SB004-ND | 17,26400 € | Parametric Equivalent |
| MSBP05ML-SBPFL-SB004 | Amphenol LTW | 0 | 1754-MSBP05ML-SBPFL-SB004-ND | 16,67900 € | Parametric Equivalent |
| MSBP05ML-SBPFL-SD004 | Amphenol LTW | 0 | 1754-MSBP05ML-SBPFL-SD004-ND | 14,96700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,47800 € | 154,78 € |
| Unit Price without VAT: | 15,47800 € |
|---|---|
| Unit Price with VAT: | 18,41882 € |




