
M12B-05BMMM-PR8D01 | |
|---|---|
DigiKey Part Number | 1754-M12B-05BMMM-PR8D01-ND |
Manufacturer | |
Manufacturer Product Number | M12B-05BMMM-PR8D01 |
Description | CBL 5POS RCPT RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,92000 € | 8,92 € |
| 10 | 7,57600 € | 75,76 € |
| 25 | 7,10160 € | 177,54 € |
| 50 | 6,76220 € | 338,11 € |
| 100 | 6,43940 € | 643,94 € |
| 250 | 6,03648 € | 1.509,12 € |
| 500 | 5,74858 € | 2.874,29 € |
| 1.000 | 5,47455 € | 5.474,55 € |
| Unit Price without VAT: | 8,92000 € |
|---|---|
| Unit Price with VAT: | 10,61480 € |

