Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M12A12ML-12AML-SD003 | |
|---|---|
DigiKey Part Number | 1754-M12A12ML-12AML-SD003-ND |
Manufacturer | |
Manufacturer Product Number | M12A12ML-12AML-SD003 |
Description | CIR CBL 12POS RCPT TO RCPT 9.84' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 12 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 9.84' (3.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 12 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12A12ML-12AML-SB003 | Amphenol LTW | 0 | 1754-M12A12ML-12AML-SB003-ND | 25,33100 € | Parametric Equivalent |
| MSAP12ML-SAPML-SB003 | Amphenol LTW | 0 | 1754-MSAP12ML-SAPML-SB003-ND | 24,71700 € | Parametric Equivalent |
| MSAP12ML-SAPML-SD003 | Amphenol LTW | 0 | 1754-MSAP12ML-SAPML-SD003-ND | 22,82900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,86000 € | 27,86 € |
| 10 | 23,68200 € | 236,82 € |
| 25 | 22,19920 € | 554,98 € |
| 50 | 21,14020 € | 1.057,01 € |
| 100 | 20,13210 € | 2.013,21 € |
| 250 | 18,87304 € | 4.718,26 € |
| Unit Price without VAT: | 27,86000 € |
|---|---|
| Unit Price with VAT: | 33,15340 € |




