Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M12A08ML-12AFR-SD010 | |
|---|---|
DigiKey Part Number | 1754-M12A08ML-12AFR-SD010-ND |
Manufacturer | |
Manufacturer Product Number | M12A08ML-12AFR-SD010 |
Description | CBL 8POS RCPT TO PLUG RA 32.8' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 8 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 32.8' (10.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12A08ML-12AFR-SB010 | Amphenol LTW | 0 | 1754-M12A08ML-12AFR-SB010-ND | 36,87500 € | Parametric Equivalent |
| MSAP08FL-SAPMR-SB010 | Amphenol LTW | 0 | 1754-MSAP08FL-SAPMR-SB010-ND | 36,25800 € | Parametric Equivalent |
| MSAP08FL-SAPMR-SD010 | Amphenol LTW | 0 | 1754-MSAP08FL-SAPMR-SD010-ND | 30,89600 € | Parametric Equivalent |
| MSAP08ML-SAPFR-SD010 | Amphenol LTW | 0 | 1754-MSAP08ML-SAPFR-SD010-ND | 30,89600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,52100 € | 315,21 € |
| Unit Price without VAT: | 31,52100 € |
|---|---|
| Unit Price with VAT: | 37,50999 € |





