Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M12A05ML-12AML-PD005 | |
|---|---|
DigiKey Part Number | 1754-M12A05ML-12AML-PD005-ND |
Manufacturer | |
Manufacturer Product Number | M12A05ML-12AML-PD005 |
Description | M SERIES, M12, A CODE, METAL, 4A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 16.40' (5.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68 - Dust Tight, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12A05ML-12AML-PB005 | Amphenol LTW | 0 | 1754-M12A05ML-12AML-PB005-ND | 30,29300 € | Parametric Equivalent |
| M12M125A-5 | L-com | 3 | 5073-M12M125A-5-ND | 91,79000 € | Parametric Equivalent |
| TRGPA501-C2B-5M | L-com | 0 | 5073-TRGPA501-C2B-5M-ND | 93,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,28100 € | 282,81 € |
| Unit Price without VAT: | 28,28100 € |
|---|---|
| Unit Price with VAT: | 33,65439 € |




