
M12A-17PFFP-SF8002 | |
|---|---|
cms-digikey-product-number | 1754-M12A-17PFFP-SF8002-ND |
cms-manufacturer | |
cms-manufacturer-product-number | M12A-17PFFP-SF8002 |
cms-description | M SERIES, M12, 1.5A, 17 PINS, RE |
cms-standard-lead-time | 9 Weeks |
cms-customer-reference | |
cms-detailed-description | 17 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 17 | |
Shell Size - Insert | M12-17 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Metal | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 13,59000 € | 13,59 € |
| 10 | 11,54500 € | 115,45 € |
| 25 | 10,82160 € | 270,54 € |
| 50 | 10,30520 € | 515,26 € |
| 100 | 9,81340 € | 981,34 € |
| 250 | 9,19940 € | 2.299,85 € |
| 500 | 8,76082 € | 4.380,41 € |
| 1.000 | 8,34324 € | 8.343,24 € |
| Unit Price without VAT: | 13,59000 € |
|---|---|
| Unit Price with VAT: | 16,17210 € |





