
M12A-12PMMP-EE0001 | |
|---|---|
DigiKey Part Number | 1754-M12A-12PMMP-EE0001TR-ND - Tape & Reel (TR) 1754-M12A-12PMMP-EE0001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M12A-12PMMP-EE0001 |
Description | M12 A, 12P, NONE, RECEPTACLE, M, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M12-12 | |
Shell Size, MIL | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 € | 7,51 € |
| 10 | 6,37500 € | 63,75 € |
| 25 | 5,97560 € | 149,39 € |
| 50 | 5,69000 € | 284,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,41660 € | 541,66 € |
| 200 | 5,15815 € | 1.031,63 € |
| 300 | 5,01277 € | 1.503,83 € |
| 500 | 4,83546 € | 2.417,73 € |
| 700 | 4,72211 € | 3.305,48 € |
| 1.000 | 4,60491 € | 4.604,91 € |
| Unit Price without VAT: | 7,51000 € |
|---|---|
| Unit Price with VAT: | 8,93690 € |


