M12A-12BFFA-SL7001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M12A-12BFFA-SL7001
M12A-12BFFA-SL7001
M12A-12BFFA-SL7001

M12A-12BFFA-SL7001

DigiKey Part Number
1754-1035-ND
Manufacturer
Manufacturer Product Number
M12A-12BFFA-SL7001
Description
CONN RCPT FMALE 12P SOLDER CUP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
M12-12
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
1.5A
Voltage Rating
30VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,85000 €11,85 €
1010,06900 €100,69 €
309,31733 €279,52 €
508,98740 €449,37 €
1008,55870 €855,87 €
2508,02316 €2.005,79 €
5007,64058 €3.820,29 €
1.0007,27639 €7.276,39 €
Manufacturers Standard Package
Unit Price without VAT:11,85000 €
Unit Price with VAT:14,10150 €