
M12A-10PMMS-SF8C15 | |
|---|---|
DigiKey Part Number | M12A-10PMMS-SF8C15-ND |
Manufacturer | |
Manufacturer Product Number | M12A-10PMMS-SF8C15 |
Description | CONN PLUG ML 12P WIR LEAD 0.49' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Wire Leads |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 10 | Shielding |
Shell Size - Insert M12-10 | Current Rating (Amps) 1.5A |
Mounting Type Panel Mount | Voltage Rating 30VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -25°C ~ 85°C |
Termination Wire Leads | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12A-10PMMS-SF8B15 | Amphenol LTW | 15 | M12A-10PMMS-SF8B15-ND | 11,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 € | 11,47 € |
| 10 | 9,74300 € | 97,43 € |
| 30 | 9,01600 € | 270,48 € |
| 50 | 8,69680 € | 434,84 € |
| 100 | 8,28180 € | 828,18 € |
| 250 | 7,76360 € | 1.940,90 € |
| 500 | 7,39338 € | 3.696,69 € |
| 1.000 | 7,04100 € | 7.041,00 € |
| Unit Price without VAT: | 11,47000 € |
|---|---|
| Unit Price with VAT: | 13,64930 € |

