
M12A-08PMMS-SH8002 | |
|---|---|
DigiKey Part Number | 1754-M12A-08PMMS-SH8002-ND |
Manufacturer | |
Manufacturer Product Number | M12A-08PMMS-SH8002 |
Description | M12 PANEL SOLDER CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 8 | Shielding |
Shell Size - Insert M12-8 | Current Rating (Amps) 2A |
Mounting Type Panel Mount | Voltage Rating 30VAC/DC |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,75000 € | 7,75 € |
| 10 | 6,58500 € | 65,85 € |
| 30 | 6,09333 € | 182,80 € |
| 50 | 5,87780 € | 293,89 € |
| 100 | 5,59720 € | 559,72 € |
| 250 | 5,24696 € | 1.311,74 € |
| 500 | 4,99668 € | 2.498,34 € |
| 1.000 | 4,75843 € | 4.758,43 € |
| Unit Price without VAT: | 7,75000 € |
|---|---|
| Unit Price with VAT: | 9,22250 € |

