M12A-08PMMR-SF7003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M12A-08PMMR-SF7003
M12A-08PMMR-SF7003
M12A-08PMMR-SF7003

M12A-08PMMR-SF7003

DigiKey Part Number
M12A-08PMMR-SF7003-ND
Manufacturer
Manufacturer Product Number
M12A-08PMMR-SF7003
Description
CONN M12 MALE RA 8PIN PCB M12
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Board Guide, Board Lock
Shielding
Current Rating (Amps)
2A
Voltage Rating
30V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,13000 €8,13 €
106,90700 €69,07 €
456,21089 €279,49 €
905,91456 €532,31 €
1355,74778 €775,95 €
2705,47356 €1.477,86 €
5405,21248 €2.814,74 €
1.0354,97889 €5.153,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,13000 €
Unit Price with VAT:9,67470 €