M12A-05PMMC-SF8B15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A-05PMMC-SF8B15

DigiKey Part Number
1754-M12A-05PMMC-SF8B15-ND
Manufacturer
Manufacturer Product Number
M12A-05PMMC-SF8B15
Description
CONN PLUG MALE 5P WIR LEAD 0.49'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Wire Leads
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
4A
Voltage Rating
60VAC/DC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,92000 €6,92 €
105,87800 €58,78 €
305,43933 €163,18 €
505,24660 €262,33 €
1004,99620 €499,62 €
2504,68348 €1.170,87 €
5004,46008 €2.230,04 €
1.0004,24741 €4.247,41 €
Manufacturers Standard Package
Unit Price without VAT:6,92000 €
Unit Price with VAT:8,23480 €